Nexperia BSH203 Type P-Channel MOSFET, 470 mA, 30 V Enhancement, 3-Pin SOT-23 BSH203,215
- RS Stock No.:
- 725-8366
- Mfr. Part No.:
- BSH203,215
- Manufacturer:
- Nexperia
Add 40 more to save €0.76
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€3.82
(exc. VAT)
€4.70
(inc. VAT)
- 5,980 unit(s) shipping from 14 September 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 20 | €0.191 | €3.82 | - |
| 40 - 80 | €0.172 | €3.44 | €0.76 |
| 100 + | €0.153 | €3.06 | €3.80 |
*price indicative
- RS Stock No.:
- 725-8366
- Mfr. Part No.:
- BSH203,215
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 470mA | |
| Maximum Drain Source Voltage Vds | 30V | |
| Series | BSH203 | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 900mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 417mW | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 2.2nC | |
| Maximum Gate Source Voltage Vgs | -8V, +8V | |
| Forward Voltage Vf | -1.3V | |
| Maximum Operating Temperature | 150°C | |
| Length | 3mm | |
| Width | 1.4mm | |
| Standards/Approvals | No | |
| Height | 1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 470mA | ||
Maximum Drain Source Voltage Vds 30V | ||
Series BSH203 | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 900mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 417mW | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 2.2nC | ||
Maximum Gate Source Voltage Vgs -8V, +8V | ||
Forward Voltage Vf -1.3V | ||
Maximum Operating Temperature 150°C | ||
Length 3mm | ||
Width 1.4mm | ||
Standards/Approvals No | ||
Height 1mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
P-Channel MOSFET, Nexperia
MOSFET Transistors, NXP Semiconductors
Related links
- Nexperia BSH203 Type P-Channel MOSFET 30 V Enhancement215
- onsemi NDS352AP Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 NDS352AP
- Nexperia NX3008PBK Type P-Channel MOSFET 30 V Enhancement215
- Infineon HEXFET Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 IRLML5103TRPBF
- DiodesZetex DMP Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- DiodesZetex DMP Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 DMP32D4S-7
- Infineon HEXFET Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- DiodesZetex DMP31D0U Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 DMP31D0U-7
