Infineon HEXFET N-Channel MOSFET, 92 A, 30 V Enhancement, 3-Pin TO-220AB IRLB8748PBF

Get a bulk buy discount

Add 25 more to save €1.55

View bulk pricing options

Subtotal (1 pack of 5 units)*

€6.06

(exc. VAT)

€7.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 825 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20€1.212€6.06-
25 - 45€1.15€5.75€1.55
50 - 120€1.036€5.18€8.80
125 - 245€0.932€4.66€35.00
250 +€0.886€4.43€81.50

*price indicative

RS Stock No.:
725-9329
Mfr. Part No.:
IRLB8748PBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

92A

Maximum Drain Source Voltage Vds

30V

Package Type

TO-220AB

Series

HEXFET

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

5mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-20V, +20V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

370W

Typical Gate Charge Qg @ Vgs

15nC

Maximum Operating Temperature

175°C

Standards/Approvals

No

Width

4.83mm

Length

10.67mm

Height

9.02mm

Automotive Standard

No

N-Channel Power MOSFET 30V, Infineon


The Infineon range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages. And form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.

MOSFET Transistors, Infineon


Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy