Infineon HEXFET N-Channel MOSFET, 18 A, 55 V Enhancement, 3-Pin TO-220AB IRLZ24NPBF
- RS Stock No.:
- 541-1231
- Mfr. Part No.:
- IRLZ24NPBF
- Manufacturer:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 541-1231
- Mfr. Part No.:
- IRLZ24NPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Series | HEXFET | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current (Id) | 18 A | |
| Maximum Drain Source Voltage (Vds) | 55 V | |
| Channel Mode | Enhancement | |
| Pin Count | 3 | |
| Package Type | TO-220AB | |
| Automotive Standard | No | |
| Forward Voltage (Vf) | 1.3 V | |
| Height | 8.77 mm | |
| Length | 10.54 mm | |
| Maximum Drain Source Resistance (Rds) | 60 mΩ | |
| Maximum Gate Source Voltage (Vgs) | -16 V, +16 V | |
| Maximum Operating Temperature | 175 °C | |
| Maximum Power Dissipation (Pd) | 45 W | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Through Hole | |
| Standards/Approvals | JEDEC TO-220AB, ANSI Y14.5M, 1982 | |
| Typical Gate Charge (Qg) @ Vgs | 15 nC | |
| Width | 4.69 mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Series HEXFET | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current (Id) 18 A | ||
Maximum Drain Source Voltage (Vds) 55 V | ||
Channel Mode Enhancement | ||
Pin Count 3 | ||
Package Type TO-220AB | ||
Automotive Standard No | ||
Forward Voltage (Vf) 1.3 V | ||
Height 8.77 mm | ||
Length 10.54 mm | ||
Maximum Drain Source Resistance (Rds) 60 mΩ | ||
Maximum Gate Source Voltage (Vgs) -16 V, +16 V | ||
Maximum Operating Temperature 175 °C | ||
Maximum Power Dissipation (Pd) 45 W | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Through Hole | ||
Standards/Approvals JEDEC TO-220AB, ANSI Y14.5M, 1982 | ||
Typical Gate Charge (Qg) @ Vgs 15 nC | ||
Width 4.69 mm | ||
Infineon HEXFET Series MOSFET, 18A Maximum Continuous Drain Current, 45W Maximum Power Dissipation - IRLZ24NPBF
This MOSFET is an essential component for various power applications, known for its efficient performance and robust specifications. Infineon's HEXFET technology ensures precision in electronic designs, making it a popular option in automation and mechanical industries. It effectively controls current flow in devices, significantly impacting modern electrical systems.
Features & Benefits
• Supports a maximum continuous drain current of 18A for high performance
• Operates under a maximum drain-source voltage of 55V for versatile applications
• Low gate threshold voltage minimises energy loss during operation
• Exhibits low drain-source resistance for enhanced efficiency
• Features enhancement mode capability for precise switching
• Can withstand temperatures up to +175°C for functionality under harsh conditions
Applications
• Utilised for power management in industrial automation systems
• Integrated into switching power supplies for optimal performance
• Employed in motor drive circuits for improved control
• Incorporated in various consumer electronics for dependable performance
What are the recommended gate-source voltages for proper operation?
The device can handle a maximum gate-source voltage of -16V to +16V, ensuring stable performance.
Can this component be used in high-temperature environments?
Yes, it operates effectively in temperatures ranging from -55°C to +175°C, suitable for diverse applications.
How does the low Rds(on) impact energy consumption?
A low drain-source resistance minimises power loss, enhancing overall efficiency and reducing heat generation during operation.
What considerations should be made during installation?
Proper attention should be given to the mounting type to ensure secure installation and adequate cooling to prevent overheating.
Is this component compatible with standard TO-220AB packages?
Yes, its design conforms to the TO-220AB standard, facilitating easy integration into existing systems.
Related links
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220AB
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220AB IRFZ46NPBF
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220AB AUIRF3205Z
- Infineon HEXFET N-Channel Power MOSFET 55 V Enhancement, 3-Pin TO-220AB IRLZ44ZPBF
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220AB
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220AB IRFB4610PBF
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220AB IRFB4110GPBF
- Infineon HEXFET N-Channel MOSFET 30 V Enhancement, 3-Pin TO-220AB IRLB8748PBF
