Infineon HEXFET N-Channel MOSFET, 2.7 A, 60 V Enhancement, 3-Pin SOT-23 IRLML0060TRPBF

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 20 units)*

€7.40

(exc. VAT)

€9.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,700 unit(s) ready to ship from another location
  • Plus 66,140 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
20 - 180€0.37€7.40
200 - 480€0.278€5.56
500 - 980€0.259€5.18
1000 - 1980€0.241€4.82
2000 +€0.223€4.46

*price indicative

Packaging Options:
RS Stock No.:
725-9341
Mfr. Part No.:
IRLML0060TRPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

2.7A

Maximum Drain Source Voltage Vds

60V

Series

HEXFET

Package Type

SOT-23

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

92mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

1.25W

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

-16V, +16V

Typical Gate Charge Qg @ Vgs

2.5nC

Forward Voltage Vf

1.3V

Maximum Operating Temperature

150°C

Length

3.04mm

Height

1.02mm

Standards/Approvals

No

Width

1.4mm

Automotive Standard

No

Infineon HEXFET Series MOSFET, 60V Maximum Drain Source Voltage, 2.7A Maximum Continuous Drain Current - IRLML0060TRPBF


This MOSFET is a compact N-channel enhancement device designed for low-voltage switching and power management in surface-mount applications. It operates across a wide temperature span suitable for demanding thermal environments and is intended for footprint-conscious circuit designs where efficient conduction and controlled gate drive are required.

Features and Benefits:


• Low on-resistance 92mΩ reduces conduction losses
• Handles continuous drain current 2.7A for moderate loads
• Rated drain-source voltage 60V for robust voltage headroom
• Typical gate charge 2.5nC enables fast, efficient switching
• Maximum power dissipation 1.25W limits thermal stress
• Gate-source tolerance 16V permits flexible drive voltages

Applications


• Suitable for DC-DC converters in compact electronics
• Ideal for high-side or low-side switching in controllers
• Used for load switching in battery-powered systems
• Can be used for motor-driver front end in small actuators
• Useful in power-path management on dense PCBs

What thermal extremes can it tolerate during operation?


It is specified to operate between -55°C and 150°C, allowing use in both cold-start and high-temperature environments without derating the electrical specification beyond standard guidelines.

How does the device behave under limited gate drive amplitude?


With a maximum gate-source rating of 16V and typical forward voltage around 1.3V, it can be driven from common logic-level drivers while maintaining controlled conduction characteristics.

What mounting considerations are necessary for effective cooling?


As a SOT-23 surface-mount device with 1.25W maximum dissipation, thermal performance depends on PCB copper area and thermal vias

expanding copper around the pad improves heat spreading.

How does its switching suitability relate to gate charge?


The modest gate charge of 2.5nC minimises drive energy and allows faster transitions with lower gate-driver demand, which is beneficial for switching applications with limited drive capability.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy