Infineon HEXFET N-Channel MOSFET, 3.4 A, 30 V Enhancement, 3-Pin SOT-23 IRLML6346TRPBF

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 20 units)*

€6.92

(exc. VAT)

€8.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 220 unit(s) ready to ship from another location
  • Plus 3,660 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
20 - 180€0.346€6.92
200 - 480€0.184€3.68
500 - 980€0.17€3.40
1000 - 1980€0.16€3.20
2000 +€0.15€3.00

*price indicative

Packaging Options:
RS Stock No.:
737-7234
Distrelec Article No.:
304-45-319
Mfr. Part No.:
IRLML6346TRPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

3.4A

Maximum Drain Source Voltage Vds

30V

Package Type

SOT-23

Series

HEXFET

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

80mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

1.3W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

2.9nC

Forward Voltage Vf

1.2V

Maximum Gate Source Voltage Vgs

-12V, +12V

Maximum Operating Temperature

150°C

Length

3.04mm

Height

1.02mm

Width

1.4mm

Standards/Approvals

No

Automotive Standard

No

Infineon HEXFET Series MOSFET, 30V Maximum Drain Source Voltage, 3.4A Maximum Continuous Drain Current - IRLML6346TRPBF


This MOSFET is a compact N-channel enhancement-mode transistor designed for surface-mount power switching and management in compact electronic assemblies. It operates across a wide ambient range and is intended for low-voltage DC switching tasks where efficient conduction and modest power dissipation are required.

Features and Benefits:


• Low conduction resistance of 80mΩ enabling reduced I2R losses
• Continuous drain current rating of 3.4A allowing moderate load handling
• Drain‑source voltage capability of 30V for low-voltage power rails
• Gate charge of 2.9nC supporting fast gate transitions
• Gate withstand of 12V permitting standard drive voltages
• Maximum power dissipation 1.3W supporting sustained switching

Applications


• Suitable for DC-DC converter switching stages
• Ideal for battery management and power-rail control
• Used with motor-driver gate stages in compact devices
• Can be used for load-switching in portable electronics
• Appropriate for general-purpose power management on SMD boards

What thermal limits should be considered in design?


The device functions from -55°C up to 150°C, so thermal planning must account for ambient plus junction rise and ensure adequate PCB copper or heatsinking to maintain junction temperatures within that range.

How does the package type affect assembly and layout?


The SOT-23 surface-mount package requires minimal board space and standard pick-and-place processes

layout should include short thermal and current traces to exploit conduction performance.

What switching behaviour can be expected during fast transitions?


With a typical gate charge of 2.9nC, gate driver sizing should match desired rise/fall times to balance switching losses and EMI for fast-edge applications.

Are there constraints on gate drive voltage?


The gate may be driven up to 12V maximum

designs should limit gate amplitude to avoid exceeding this rating while ensuring reliable enhancement.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy