Infineon SN7002I N-Channel MOSFET, 200 mA, 60 V Enhancement, 3-Pin SOT-23 SN7002IXTSA1
- RS Stock No.:
- 225-0583
- Mfr. Part No.:
- SN7002IXTSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 6000 more to save 6%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€90.00
(exc. VAT)
€120.00
(inc. VAT)
Temporarily out of stock
- Shipping from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | €0.03 | €90.00 | - |
| 6000 - 12000 | €0.028 | €84.00 | 6% |
| 15000 + | €0.027 | €81.00 | 9% |
*price indicative
- RS Stock No.:
- 225-0583
- Mfr. Part No.:
- SN7002IXTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 200mA | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | SOT-23 | |
| Series | SN7002I | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 5Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 360mW | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 0.9nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 175°C | |
| Height | 3.4mm | |
| Standards/Approvals | No | |
| Length | 3.4mm | |
| Width | 1.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 200mA | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type SOT-23 | ||
Series SN7002I | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 5Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 360mW | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 0.9nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 175°C | ||
Height 3.4mm | ||
Standards/Approvals No | ||
Length 3.4mm | ||
Width 1.1mm | ||
Automotive Standard No | ||
The Infineon SN7002I is the small signal, small power N- and P-channel MOSFETs provide a wide range of VGS(th) levels and RDS(on) values, as well as multiple voltage classes. This MOSFET have enhancement and depletion-mode options.
PCB-space and cost savings
Gate drive flexibility
Reduced design complexity
Environmentally friendly
High overall efficiency
Related links
- Infineon SN7002I N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 SN7002IXTSA1
- DiodesZetex N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 ZVN4106FTA
- DiodesZetex N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
- Infineon SIPMOS N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 SN7002NH6327XTSA2
- Infineon SIPMOS N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 BSS7728NH6327XTSA2
- Nexperia BSS138AKA N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 BSS138AKAR
- Infineon SN7002N N-Channel MOSFET 60 V Enhancement, 3-Pin SOT SN7002NH6433XTMA1
- onsemi 2N7000 N-Channel MOSFET 60 V Enhancement, 3-Pin TO-92 2N7000
