DiodesZetex N-Channel MOSFET, 200 mA, 60 V Enhancement, 3-Pin SOT-23 ZVN4106FTA
- RS Stock No.:
- 169-4123
- Mfr. Part No.:
- ZVN4106FTA
- Manufacturer:
- DiodesZetex
Subtotal (1 pack of 5 units)*
€4.81
(exc. VAT)
€5.92
(inc. VAT)
In Stock
- 35 unit(s) ready to ship from another location
- Plus 4,875 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €0.962 | €4.81 |
*price indicative
- RS Stock No.:
- 169-4123
- Mfr. Part No.:
- ZVN4106FTA
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 200mA | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 2.5Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 330mW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 150°C | |
| Height | 1mm | |
| Width | 1.4mm | |
| Standards/Approvals | No | |
| Length | 3.05mm | |
| Automotive Standard | AEC-Q101, AEC-Q200, AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 200mA | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 2.5Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 330mW | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 150°C | ||
Height 1mm | ||
Width 1.4mm | ||
Standards/Approvals No | ||
Length 3.05mm | ||
Automotive Standard AEC-Q101, AEC-Q200, AEC-Q100 | ||
N-Channel MOSFET, 40V to 90V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
- Infineon SN7002I N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 SN7002IXTSA1
- Infineon SIPMOS N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 SN7002NH6327XTSA2
- Infineon SIPMOS N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 BSS7728NH6327XTSA2
- Nexperia BSS138AKA N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 BSS138AKAR
- Infineon SN7002N N-Channel MOSFET 60 V Enhancement, 3-Pin SOT SN7002NH6433XTMA1
- DiodesZetex BSS138 N-Channel MOSFET 50 V Enhancement, 3-Pin SOT-23
- DiodesZetex BSS138 N-Channel MOSFET 50 V Enhancement, 3-Pin SOT-23 BSS138-7-F
