DiodesZetex DMP Type P-Channel MOSFET, 700 mA, 30 V Enhancement, 3-Pin SC-59 DMP3030SN-7
- RS Stock No.:
- 751-4269
- Mfr. Part No.:
- DMP3030SN-7
- Manufacturer:
- DiodesZetex
Subtotal (1 tape of 25 units)*
€6.75
(exc. VAT)
€8.25
(inc. VAT)
In Stock
- 575 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 25 + | €0.27 | €6.75 |
*price indicative
- RS Stock No.:
- 751-4269
- Mfr. Part No.:
- DMP3030SN-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 700mA | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | SC-59 | |
| Series | DMP | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 450mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -65°C | |
| Maximum Power Dissipation Pd | 500mW | |
| Forward Voltage Vf | -1.1V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.3mm | |
| Width | 1.7mm | |
| Standards/Approvals | No | |
| Length | 3.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 700mA | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type SC-59 | ||
Series DMP | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 450mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -65°C | ||
Maximum Power Dissipation Pd 500mW | ||
Forward Voltage Vf -1.1V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 150°C | ||
Height 1.3mm | ||
Width 1.7mm | ||
Standards/Approvals No | ||
Length 3.1mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
P-Channel MOSFET, 30V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex DMP Type P-Channel MOSFET 30 V Enhancement, 3-Pin SC-59 DMP3030SN-7
- DiodesZetex DMP Type P-Channel MOSFET 20 V Enhancement, 3-Pin SC-59 DMP2066LSN-7
- DiodesZetex DMP Type P-Channel MOSFET 20 V Enhancement, 3-Pin SC-70 DMP2240UW-7
- DiodesZetex DMP Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- DiodesZetex DMP Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 DMP32D4S-7
- DiodesZetex DMP Type P-Channel MOSFET 30 V Enhancement, 3-Pin X2-DFN DMP32D9UFO-7B
- Vishay Isolated TrenchFET 2 Type P 700 mA 6-Pin SC-70-6 SI1553CDL-T1-GE3
- Infineon SIPMOS Type P-Channel MOSFET 60 V Enhancement, 3-Pin SC-59 BSR315PH6327XTSA1
