DiodesZetex Type P-Channel MOSFET, 140 mA, 100 V Enhancement, 3-Pin TO-92 ZVP3310A
- RS Stock No.:
- 751-5271
- Mfr. Part No.:
- ZVP3310A
- Manufacturer:
- DiodesZetex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€8.05
(exc. VAT)
€9.90
(inc. VAT)
In Stock
- 130 unit(s) ready to ship from another location
- Plus 560 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 30 | €0.805 | €8.05 |
| 40 - 190 | €0.736 | €7.36 |
| 200 + | €0.716 | €7.16 |
*price indicative
- RS Stock No.:
- 751-5271
- Mfr. Part No.:
- ZVP3310A
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 140mA | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | TO-92 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 20Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | -1.2V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Power Dissipation Pd | 625mW | |
| Maximum Operating Temperature | 150°C | |
| Width | 2.41mm | |
| Standards/Approvals | No | |
| Length | 4.77mm | |
| Height | 4.01mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 140mA | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type TO-92 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 20Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf -1.2V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Power Dissipation Pd 625mW | ||
Maximum Operating Temperature 150°C | ||
Width 2.41mm | ||
Standards/Approvals No | ||
Length 4.77mm | ||
Height 4.01mm | ||
Automotive Standard No | ||
P-Channel MOSFET, 100V to 450V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex Type P-Channel MOSFET 100 V Enhancement, 3-Pin TO-92 ZVP3310A
- Infineon BSR92P Type P-Channel MOSFET 250 V Enhancement, 3-Pin SC-59 BSR92PH6327XTSA1
- DiodesZetex Type P-Channel MOSFET 100 V Enhancement, 3-Pin E-Line ZVP2110A
- DiodesZetex Type P-Channel MOSFET 100 V Enhancement, 3-Pin SOT-23 ZVP3310FTA
- DiodesZetex Type P-Channel MOSFET 100 V Enhancement, 4-Pin SOT-223 ZVP2110GTA
- Vishay Type P 140 mA, 20 V SC-75A SI1031R-T1-GE3
- DiodesZetex ZXMP10A13F Type P-Channel MOSFET 100 V Enhancement, 3-Pin SOT-23 ZXMP10A13FTA
- DiodesZetex ZXMP10A13F Type P-Channel MOSFET 100 V Enhancement, 3-Pin SOT-23
