DiodesZetex Type P-Channel MOSFET, 75 mA, 100 V Enhancement, 3-Pin SOT-23 ZVP3310FTA

Subtotal (1 reel of 3000 units)*

€741.00

(exc. VAT)

€912.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.247€741.00

*price indicative

RS Stock No.:
121-9931
Mfr. Part No.:
ZVP3310FTA
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

75mA

Maximum Drain Source Voltage Vds

100V

Package Type

SOT-23

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

20Ω

Channel Mode

Enhancement

Forward Voltage Vf

1.5V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

330mW

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Operating Temperature

150°C

Width

1.4mm

Standards/Approvals

No

Height

1mm

Length

3.05mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
MY

P-Channel MOSFET, 100V to 450V, Diodes Inc


MOSFET Transistors, Diodes Inc.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy