Infineon Single OptiMOS 2 1 N-Channel MOSFET, 100 A, 20 V Enhancement, 8-Pin TDSON BSC026N02KSGAUMA1
- RS Stock No.:
- 752-8154
- Mfr. Part No.:
- BSC026N02KSGAUMA1
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 752-8154
- Mfr. Part No.:
- BSC026N02KSGAUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Transistor Configuration | Single | |
| Series | OptiMOS 2 | |
| Number of Elements per Chip | 1 | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current (Id) | 100 A | |
| Maximum Drain Source Voltage (Vds) | 20 V | |
| Channel Mode | Enhancement | |
| Pin Count | 8 | |
| Package Type | TDSON | |
| Automotive Standard | No | |
| Forward Voltage (Vf) | 1.2 V | |
| Height | 1.1 mm | |
| Length | 6.35 mm | |
| Maximum Drain Source Resistance (Rds) | 4.5 mΩ | |
| Maximum Gate Source Voltage (Vgs) | -12 V, +12 V | |
| Maximum Operating Temperature | 150 °C | |
| Maximum Power Dissipation (Pd) | 2.8 W | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Surface | |
| Standards/Approvals | No | |
| Typical Gate Charge (Qg) @ Vgs | 40 nC | |
| Width | 5.35 mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Transistor Configuration Single | ||
Series OptiMOS 2 | ||
Number of Elements per Chip 1 | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current (Id) 100 A | ||
Maximum Drain Source Voltage (Vds) 20 V | ||
Channel Mode Enhancement | ||
Pin Count 8 | ||
Package Type TDSON | ||
Automotive Standard No | ||
Forward Voltage (Vf) 1.2 V | ||
Height 1.1 mm | ||
Length 6.35 mm | ||
Maximum Drain Source Resistance (Rds) 4.5 mΩ | ||
Maximum Gate Source Voltage (Vgs) -12 V, +12 V | ||
Maximum Operating Temperature 150 °C | ||
Maximum Power Dissipation (Pd) 2.8 W | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Surface | ||
Standards/Approvals No | ||
Typical Gate Charge (Qg) @ Vgs 40 nC | ||
Width 5.35 mm | ||
Infineon OptiMOS™2 Power MOSFET Family
Infineons OptiMOS™2 N-Channel family offers the industry's lowest on-state resistance inside their voltage group. The Power MOSFET series can be used in many applications including high frequency Telecom, Datacom, solar, low voltage drives and Server Power Supplies. The OptiMOS 2 product family ranges from 20V and over and offers a selection of different package types.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
Related links
- Infineon Single OptiMOS 2 1 N-Channel MOSFET 20 V Enhancement, 8-Pin TDSON BSC026N02KSGAUMA1
- Infineon Single OptiMOS 3 1 N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220FP IPA093N06N3GXKSA1
- Infineon Single OptiMOS™ 3 1 N-Channel MOSFET 80 V Enhancement, 3-Pin TO-220 IPP100N08N3GXKSA1
- Infineon Single OptiMOS™ 3 1 N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 IPP126N10N3GXKSA1
- Infineon Dual OptiMOS 2 N-Channel MOSFET & Diode 100 V Enhancement, 8-Pin TDSON
- Infineon Dual OptiMOS 2 N-Channel MOSFET 60 V Enhancement, 8-Pin TDSON IPG20N06S4L26AATMA1
- Infineon Dual OptiMOS 2 N-Channel MOSFET & Diode 100 V Enhancement, 8-Pin TDSON IPG20N10S4L35AATMA1
- Infineon ISC012N04NM6AT 1 N-Channel MOSFET 40 V Enhancement, 8-Pin TDSON ISC012N04NM6ATMA1
