Infineon SIPMOS N-Channel MOSFET, 110 mA, 240 V Enhancement, 3-Pin SOT-23 BSS131H6327XTSA1
- RS Stock No.:
- 165-5867
- Mfr. Part No.:
- BSS131H6327XTSA1
- Manufacturer:
- Infineon
Add 6000 more to save €24.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€258.00
(exc. VAT)
€318.00
(inc. VAT)
- 9,000 unit(s) shipping from 15 September 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | €0.086 | €258.00 | - |
| 6000 - 12000 | €0.082 | €246.00 | €24.00 |
| 15000 + | €0.077 | €231.00 | €135.00 |
*price indicative
- RS Stock No.:
- 165-5867
- Mfr. Part No.:
- BSS131H6327XTSA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 110mA | |
| Maximum Drain Source Voltage Vds | 240V | |
| Package Type | SOT-23 | |
| Series | SIPMOS | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 20Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | 810mV | |
| Maximum Power Dissipation Pd | 360mW | |
| Typical Gate Charge Qg @ Vgs | 2.1nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Width | 1.3mm | |
| Length | 2.9mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 110mA | ||
Maximum Drain Source Voltage Vds 240V | ||
Package Type SOT-23 | ||
Series SIPMOS | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 20Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf 810mV | ||
Maximum Power Dissipation Pd 360mW | ||
Typical Gate Charge Qg @ Vgs 2.1nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Height 1mm | ||
Standards/Approvals No | ||
Width 1.3mm | ||
Length 2.9mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Infineon SIPMOS Series MOSFET, 240V Maximum Drain Source Voltage, 110mA Maximum Continuous Drain Current - BSS131H6327XTSA1
Features and Benefits:
• 110 mA continuous drain capability supports low-current loads
• 20V gate-source limit protects against excessive gate stress
• 20 Ω maximum RDS(on) simplifies thermal management at low currents
• 2.1 nC typical gate charge reduces drive energy requirements
• 360 mW power dissipation suits small form-factor thermal budgets
Applications
• Ideal for battery-management control circuitry
• Used for low-current motor-driver gate stages
• Can be used for level-shift and protection functions
• Used with handheld and portable instrumentation
What package and mounting method does it use for PCB assembly?
What environmental extremes can it withstand during operation?
How compact is the device for space-constrained designs?
Does it meet any automotive qualification standard for vehicle use?
Related links
- Infineon SIPMOS N-Channel MOSFET 240 V Enhancement, 3-Pin SOT-23
- Infineon SIPMOS N-Channel MOSFET 240 V Enhancement, 3-Pin SOT-89 BSS87H6327FTSA1
- Infineon SIPMOS N-Channel MOSFET 240 V Enhancement, 4-Pin SOT-223 BSP89H6327XTSA1
- Infineon SIPMOS N-Channel MOSFET 240 V Depletion, 4-Pin SOT-223 BSP129H6327XTSA1
- Infineon SIPMOS N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
- Infineon SIPMOS N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 BSS138NH6433XTMA1
- Infineon SIPMOS N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 BSS138NH6327XTSA2
- Infineon SIPMOS N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 SN7002NH6327XTSA2
