onsemi PowerTrench N-Channel MOSFET, 21 A, 60 V Enhancement, 3-Pin TO-220 FDPF320N06L

Subtotal (1 pack of 10 units)*

€21.88

(exc. VAT)

€26.91

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 360 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +€2.188€21.88

*price indicative

Packaging Options:
RS Stock No.:
864-8600
Mfr. Part No.:
FDPF320N06L
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

21A

Maximum Drain Source Voltage Vds

60V

Package Type

TO-220

Series

PowerTrench

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

38mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

26W

Typical Gate Charge Qg @ Vgs

23.2nC

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.3V

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Operating Temperature

175°C

Height

16.07mm

Length

10.36mm

Standards/Approvals

No

Width

4.9mm

Automotive Standard

No

PowerTrench® N-Channel MOSFET, 20A to 59.9A, Fairchild Semiconductor


MOSFET Transistors, ON Semi


ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.

ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy