onsemi PowerTrench N-Channel MOSFET, 21 A, 60 V Enhancement, 3-Pin TO-220

Get a bulk buy discount

Add 100 more to save €7.20

View bulk pricing options

Subtotal (1 tube of 50 units)*

€60.45

(exc. VAT)

€74.35

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tube*
Saving
50 - 50€1.209€60.45-
100 +€1.137€56.85€7.20

*price indicative

RS Stock No.:
145-4668
Mfr. Part No.:
FDPF320N06L
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

21A

Maximum Drain Source Voltage Vds

60V

Series

PowerTrench

Package Type

TO-220

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

38mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

26W

Typical Gate Charge Qg @ Vgs

23.2nC

Forward Voltage Vf

1.3V

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Operating Temperature

175°C

Width

4.9mm

Standards/Approvals

No

Length

10.36mm

Height

16.07mm

Automotive Standard

No

PowerTrench® N-Channel MOSFET, 20A to 59.9A, Fairchild Semiconductor


MOSFET Transistors, ON Semi


ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.

ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Related links