STMicroelectronics MDmesh N-Channel MOSFET Transistor, 11 A, 800 V, 3-Pin D2PAK STB11NM80T4
- RS Stock No.:
- 760-9477
- Mfr. Part No.:
- STB11NM80T4
- Manufacturer:
- STMicroelectronics
Stock information currently inaccessible
- RS Stock No.:
- 760-9477
- Mfr. Part No.:
- STB11NM80T4
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 11 A | |
| Maximum Drain Source Voltage | 800 V | |
| Series | MDmesh | |
| Package Type | TO-263 | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 400 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 5V | |
| Minimum Gate Threshold Voltage | 3V | |
| Maximum Power Dissipation | 150 W | |
| Maximum Gate Source Voltage | -30 V, +30 V | |
| Maximum Operating Temperature | +150 °C | |
| Length | 10.75mm | |
| Number of Elements per Chip | 1 | |
| Typical Gate Charge @ Vgs | 43.6 nC @ 10 V | |
| Width | 10.4mm | |
| Height | 4.6mm | |
| Minimum Operating Temperature | -65 °C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Maximum Continuous Drain Current 11 A | ||
Maximum Drain Source Voltage 800 V | ||
Series MDmesh | ||
Package Type TO-263 | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 400 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 5V | ||
Minimum Gate Threshold Voltage 3V | ||
Maximum Power Dissipation 150 W | ||
Maximum Gate Source Voltage -30 V, +30 V | ||
Maximum Operating Temperature +150 °C | ||
Length 10.75mm | ||
Number of Elements per Chip 1 | ||
Typical Gate Charge @ Vgs 43.6 nC @ 10 V | ||
Width 10.4mm | ||
Height 4.6mm | ||
Minimum Operating Temperature -65 °C | ||
These N-channel Power MOSFETs are developed using STMicroelectronics' revolutionary MDmesh™ technology, which associates the multiple drain process with the company's PowerMESH™ horizontal layout. These devices offer extremely low on-resistance, high dv/dt and excellent avalanche characteristics. Utilizing ST's proprietary strip technique, these Power MOSFETs boast an overall dynamic performance which is superior to similar products on the market.
Low input capacitance and gate charge
Low gate input resistance
Best RDS(on)Qg in the industry
Applications
Switching applications
Related links
- STMicroelectronics MDmesh N-Channel MOSFET Transistor 600 V, 3-Pin TO-220FP STF34NM60N
- STMicroelectronics MDmesh N-Channel MOSFET Transistor 600 V, 3-Pin I2PAK STI26NM60N
- STMicroelectronics STB11NM80 Type N-Channel MDmesh Power MOSFET 800 V Enhancement, 3-Pin TO-263 STB11NM80T4
- STMicroelectronics MDmesh Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220
- STMicroelectronics STB11NM80 Type N-Channel MDmesh Power MOSFET 800 V Enhancement, 3-Pin TO-263
- STMicroelectronics MDmesh K5 19.5 A 3-Pin TO-220 STP25N80K5
- STMicroelectronics MDmesh K5 19.5 A 3-Pin TO-247 STW25N80K5
- STMicroelectronics MDmesh K5 19.5 A 3-Pin TO-247
