STMicroelectronics STB11NM80 N-Channel MDmesh Power MOSFET, 11 A, 800 V Enhancement, 3-Pin TO-263 STB11NM80T4
- RS Stock No.:
- 188-8461
- Mfr. Part No.:
- STB11NM80T4
- Manufacturer:
- STMicroelectronics
Subtotal (1 pack of 2 units)*
€15.67
(exc. VAT)
€19.27
(inc. VAT)
- Shipping from 09 February 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | €7.835 | €15.67 |
| 20 - 48 | €7.045 | €14.09 |
| 50 + | €5.78 | €11.56 |
*price indicative
- RS Stock No.:
- 188-8461
- Mfr. Part No.:
- STB11NM80T4
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MDmesh Power MOSFET | |
| Maximum Continuous Drain Current Id | 11A | |
| Maximum Drain Source Voltage Vds | 800V | |
| Package Type | TO-263 | |
| Series | STB11NM80 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.4Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -65°C | |
| Typical Gate Charge Qg @ Vgs | 43.6nC | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Forward Voltage Vf | 860mV | |
| Maximum Power Dissipation Pd | 150W | |
| Maximum Operating Temperature | 150°C | |
| Height | 4.37mm | |
| Length | 10.4mm | |
| Width | 9.35mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MDmesh Power MOSFET | ||
Maximum Continuous Drain Current Id 11A | ||
Maximum Drain Source Voltage Vds 800V | ||
Package Type TO-263 | ||
Series STB11NM80 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.4Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -65°C | ||
Typical Gate Charge Qg @ Vgs 43.6nC | ||
Maximum Gate Source Voltage Vgs 30V | ||
Forward Voltage Vf 860mV | ||
Maximum Power Dissipation Pd 150W | ||
Maximum Operating Temperature 150°C | ||
Height 4.37mm | ||
Length 10.4mm | ||
Width 9.35mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Related links
- STMicroelectronics STB11NM80 N-Channel MDmesh Power MOSFET 800 V Enhancement, 3-Pin TO-263
- STMicroelectronics MDmesh M5 N-Channel MDmesh V Power MOSFET 650 V Enhancement, 3-Pin TO-220FP STF16N65M5
- STMicroelectronics MDmesh N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220
- STMicroelectronics MDmesh N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220 STF11NM80
- STMicroelectronics MDmesh N-Channel MOSFET 800 V Enhancement, 3-Pin TO-247 STW11NM80
- STMicroelectronics MDmesh N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220 STP11NM80
- STMicroelectronics MDmesh M5 N-Channel Power MOSFET 650 V Enhancement, 3-Pin TO-220FP
- STMicroelectronics MDmesh M5 N-Channel Power MOSFET 650 V Enhancement, 3-Pin TO-220FP STF15N65M5
