STMicroelectronics STB11NM80 N-Channel MDmesh Power MOSFET, 11 A, 800 V Enhancement, 3-Pin TO-263 STB11NM80T4

Subtotal (1 reel of 1000 units)*

€3,600.00

(exc. VAT)

€4,430.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€3.60€3,600.00

*price indicative

RS Stock No.:
188-8280
Mfr. Part No.:
STB11NM80T4
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

MDmesh Power MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

11A

Maximum Drain Source Voltage Vds

800V

Package Type

TO-263

Series

STB11NM80

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

0.4Ω

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

43.6nC

Minimum Operating Temperature

-65°C

Maximum Power Dissipation Pd

150W

Maximum Gate Source Voltage Vgs

30V

Forward Voltage Vf

860mV

Maximum Operating Temperature

150°C

Width

9.35mm

Standards/Approvals

No

Height

4.37mm

Length

10.4mm

Automotive Standard

No

These N-channel Power MOSFETs are developed using STMicroelectronics' revolutionary MDmesh™ technology, which associates the multiple drain process with the company's PowerMESH™ horizontal layout. These devices offer extremely low on-resistance, high dv/dt and excellent avalanche characteristics. Utilizing ST's proprietary strip technique, these Power MOSFETs boast an overall dynamic performance which is superior to similar products on the market.

Low input capacitance and gate charge

Low gate input resistance

Best RDS(on)Qg in the industry

Applications

Switching applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy