STMicroelectronics MDmesh, SuperMESH N-Channel MOSFET, 7.5 A, 700 V Enhancement, 3-Pin TO-220 STP9NK70ZFP
- RS Stock No.:
- 761-0219
- Mfr. Part No.:
- STP9NK70ZFP
- Manufacturer:
- STMicroelectronics
Subtotal (1 pack of 5 units)*
€14.02
(exc. VAT)
€17.24
(inc. VAT)
- 100 left, ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €2.804 | €14.02 |
| 50 - 120 | €2.418 | €12.09 |
| 125 + | €1.896 | €9.48 |
*price indicative
- RS Stock No.:
- 761-0219
- Mfr. Part No.:
- STP9NK70ZFP
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 7.5A | |
| Maximum Drain Source Voltage Vds | 700V | |
| Package Type | TO-220 | |
| Series | MDmesh, SuperMESH | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1.2Ω | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.6V | |
| Maximum Power Dissipation Pd | 35W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Typical Gate Charge Qg @ Vgs | 48nC | |
| Maximum Operating Temperature | 150°C | |
| Height | 16.4mm | |
| Standards/Approvals | No | |
| Width | 4.6mm | |
| Length | 10.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 7.5A | ||
Maximum Drain Source Voltage Vds 700V | ||
Package Type TO-220 | ||
Series MDmesh, SuperMESH | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1.2Ω | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.6V | ||
Maximum Power Dissipation Pd 35W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Typical Gate Charge Qg @ Vgs 48nC | ||
Maximum Operating Temperature 150°C | ||
Height 16.4mm | ||
Standards/Approvals No | ||
Width 4.6mm | ||
Length 10.4mm | ||
Automotive Standard No | ||
N-Channel MDmesh™ SuperMESH™, 700V to 1200V, STMicroelectronics
MOSFET Transistors, STMicroelectronics
Related links
- STMicroelectronics MDmesh 7.5 A 3-Pin TO-220 STP9NK70ZFP
- STMicroelectronics MDmesh 8.6 A 3-Pin TO-220
- STMicroelectronics MDmesh 8.6 A 3-Pin TO-220 STP10NK70ZFP
- STMicroelectronics MDmesh 5.8 A 3-Pin TO-220
- STMicroelectronics MDmesh 9 A 3-Pin TO-220
- STMicroelectronics MDmesh 3 A 3-Pin TO-220
- STMicroelectronics MDmesh 7.2 A 3-Pin TO-220
- STMicroelectronics MDmesh 14 A 3-Pin TO-220
