STMicroelectronics FDmesh N-Channel MOSFET, 51 A, 600 V, 3-Pin TO-247 STW55NM60ND
- RS Stock No.:
- 761-0336
- Mfr. Part No.:
- STW55NM60ND
- Manufacturer:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 761-0336
- Mfr. Part No.:
- STW55NM60ND
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 51 A | |
| Maximum Drain Source Voltage | 600 V | |
| Package Type | TO-247 | |
| Series | FDmesh | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 60 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 5V | |
| Minimum Gate Threshold Voltage | 3V | |
| Maximum Power Dissipation | 350 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -25 V, +25 V | |
| Typical Gate Charge @ Vgs | 190 nC @ 10 V | |
| Width | 5.15mm | |
| Length | 15.75mm | |
| Number of Elements per Chip | 1 | |
| Transistor Material | Si | |
| Maximum Operating Temperature | +150 °C | |
| Height | 20.15mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Maximum Continuous Drain Current 51 A | ||
Maximum Drain Source Voltage 600 V | ||
Package Type TO-247 | ||
Series FDmesh | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 60 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 5V | ||
Minimum Gate Threshold Voltage 3V | ||
Maximum Power Dissipation 350 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -25 V, +25 V | ||
Typical Gate Charge @ Vgs 190 nC @ 10 V | ||
Width 5.15mm | ||
Length 15.75mm | ||
Number of Elements per Chip 1 | ||
Transistor Material Si | ||
Maximum Operating Temperature +150 °C | ||
Height 20.15mm | ||
N-Channel FDmesh™ Power MOSFET, STMicroelectronics
MOSFET Transistors, STMicroelectronics
Related links
- STMicroelectronics FDmesh N-Channel MOSFET 600 V, 3-Pin TO-247 STW55NM60ND
- STMicroelectronics FDmesh N-Channel MOSFET 600 V, 3-Pin TO-220 STP13NM60ND
- STMicroelectronics FDmesh Type N-Channel Power MOSFET 600 V Enhancement, 3-Pin TO-220
- STMicroelectronics FDmesh Type N-Channel FDmesh II Power MOSFET 600 V Enhancement, 3-Pin TO-220FP
- STMicroelectronics FDmesh Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247
- STMicroelectronics FDmesh Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247
- STMicroelectronics FDmesh Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247 STW34NM60ND
- STMicroelectronics FDmesh Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247 STW20NM60FD
