onsemi PowerTrench N-Channel MOSFET, 76 A, 80 V Enhancement, 8-Pin WDFN FDMS86300DC

Get a bulk buy discount

Add 12 more to save 16%

View bulk pricing options

Subtotal (1 pack of 3 units)*

€11.40

(exc. VAT)

€14.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,382 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
3 - 9€3.80€11.40-
12 - 99€3.187€9.5616%
102 - 249€2.557€7.6732%
252 - 498€2.473€7.4234%
501 +€2.153€6.4643%

*price indicative

Packaging Options:
RS Stock No.:
772-9206
Mfr. Part No.:
FDMS86300DC
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

76A

Maximum Drain Source Voltage Vds

80V

Package Type

WDFN

Series

PowerTrench

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

5mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Power Dissipation Pd

125W

Forward Voltage Vf

1.3V

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

72nC

Maximum Operating Temperature

150°C

Standards/Approvals

No

Height

1.05mm

Length

5.1mm

Width

5.85mm

Automotive Standard

No

PowerTrench® N-Channel MOSFET, over 60A, Fairchild Semiconductor


MOSFET Transistors, ON Semi


ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.

ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy