onsemi NTD25P03L Type P-Channel MOSFET, 25 A, 30 V Enhancement, 3-Pin TO-252 NTD25P03LT4G
- RS Stock No.:
- 773-7888
- Mfr. Part No.:
- NTD25P03LT4G
- Manufacturer:
- onsemi
Bulk discount available
Subtotal (1 pack of 5 units)*
€5.06
(exc. VAT)
€6.225
(inc. VAT)
In Stock
- 3,080 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €1.012 | €5.06 |
| 50 - 95 | €0.874 | €4.37 |
| 100 - 495 | €0.756 | €3.78 |
| 500 - 995 | €0.664 | €3.32 |
| 1000 + | €0.604 | €3.02 |
*price indicative
- RS Stock No.:
- 773-7888
- Mfr. Part No.:
- NTD25P03LT4G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 25A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Series | NTD25P03L | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 90mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 15 V | |
| Typical Gate Charge Qg @ Vgs | 15nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 75W | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.73mm | |
| Width | 6.22 mm | |
| Height | 2.38mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 25A | ||
Maximum Drain Source Voltage Vds 30V | ||
Series NTD25P03L | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 90mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 15 V | ||
Typical Gate Charge Qg @ Vgs 15nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 75W | ||
Maximum Operating Temperature 150°C | ||
Length 6.73mm | ||
Width 6.22 mm | ||
Height 2.38mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
P-Channel Power MOSFET, 30V to 500V, ON Semiconductor
MOSFET Transistors, ON Semiconductor
Related links
- onsemi NTD25P03L Type P-Channel MOSFET 30 V Enhancement, 3-Pin TO-252
- ROHM RSJ250P10 Type P-Channel MOSFET 100 V Enhancement, 3-Pin TO-263 RSJ250P10TL
- onsemi Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-252
- onsemi PowerTrench Type P-Channel MOSFET 35 V Enhancement, 3-Pin TO-252
- onsemi QFET Type P-Channel MOSFET 100 V Enhancement, 3-Pin TO-252
- onsemi PowerTrench Type P-Channel MOSFET 30 V Enhancement, 3-Pin TO-252
- onsemi QFET Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-252
- onsemi PowerTrench Type P-Channel MOSFET 12 V Enhancement, 3-Pin TO-252
