onsemi NTS4409N N-Channel MOSFET, 700 mA, 25 V Enhancement, 3-Pin SOT-23 NTS4409NT1G

Subtotal (1 pack of 25 units)*

€5.70

(exc. VAT)

€7.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,650 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +€0.228€5.70

*price indicative

Packaging Options:
RS Stock No.:
780-4770
Mfr. Part No.:
NTS4409NT1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

700mA

Maximum Drain Source Voltage Vds

25V

Series

NTS4409N

Package Type

SOT-23

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

400mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

1.2nC

Forward Voltage Vf

820mV

Maximum Power Dissipation Pd

330mW

Maximum Gate Source Voltage Vgs

-8V, +8V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Standards/Approvals

No

Length

2.2mm

Height

900μm

Width

1.35mm

Automotive Standard

AEC-Q101

N-Channel Power MOSFET, 25V, ON Semiconductor


MOSFET Transistors, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy