onsemi NTZS3151P Type P-Channel MOSFET, 950 mA, 20 V Enhancement, 6-Pin SOT-563 NTZS3151PT1G
- RS Stock No.:
- 780-4806
- Mfr. Part No.:
- NTZS3151PT1G
- Manufacturer:
- onsemi
Add 100 more to save 14%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€7.10
(exc. VAT)
€8.73
(inc. VAT)
- Shipping from 26 November 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 75 | €0.284 | €7.10 | - |
| 100 - 225 | €0.244 | €6.10 | 14% |
| 250 - 475 | €0.212 | €5.30 | 25% |
| 500 - 975 | €0.186 | €4.65 | 34% |
| 1000 + | €0.17 | €4.25 | 40% |
*price indicative
- RS Stock No.:
- 780-4806
- Mfr. Part No.:
- NTZS3151PT1G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 950mA | |
| Maximum Drain Source Voltage Vds | 20V | |
| Series | NTZS3151P | |
| Package Type | SOT-563 | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 240mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -8V, +8V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 5.6nC | |
| Forward Voltage Vf | -0.9V | |
| Maximum Power Dissipation Pd | 210mW | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.3mm | |
| Height | 600μm | |
| Length | 1.7mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 950mA | ||
Maximum Drain Source Voltage Vds 20V | ||
Series NTZS3151P | ||
Package Type SOT-563 | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 240mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -8V, +8V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 5.6nC | ||
Forward Voltage Vf -0.9V | ||
Maximum Power Dissipation Pd 210mW | ||
Maximum Operating Temperature 150°C | ||
Width 1.3mm | ||
Height 600μm | ||
Length 1.7mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
P-Channel Power MOSFET, 20V, ON Semiconductor
MOSFET Transistors, ON Semiconductor
Related links
- onsemi NTZS3151P Type P-Channel MOSFET 20 V Enhancement, 6-Pin SOT-563 NTZS3151PT1G
- Infineon BSD235C 2 Type N 950 mA 6-Pin SOT-363 BSD235CH6327XTSA1
- DiodesZetex Isolated 2 Type N 700 mA 6-Pin SOT-563 DMC2400UV-7
- onsemi Isolated 2 Type P-Channel Small Signal 20 V Enhancement, 6-Pin SOT-563 NTZD3152PT1G
- DiodesZetex Dual DMC2710 2 Type P 800 mA 6-Pin SOT-563
- DiodesZetex Dual DMC2710 2 Type P 800 mA 6-Pin SOT-563 DMC2710UV-7
- DiodesZetex Dual DMG1023 1 Type P-Channel MOSFET 20 V Enhancement, 6-Pin SOT-563 DMG1023UVQ-7
- Infineon Isolated OptiMOS 2 2 N-Channel MOSFET 20 V Enhancement, 6-Pin SC-88
