Infineon Isolated OptiMOS 2 2 N-Channel MOSFET, 950 mA, 20 V Enhancement, 6-Pin SC-88

Subtotal (1 reel of 250 units)*

€41.00

(exc. VAT)

€50.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
250 +€0.164€41.00

*price indicative

RS Stock No.:
827-0115
Mfr. Part No.:
BSD235NH6327XTSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

950mA

Maximum Drain Source Voltage Vds

20V

Package Type

SC-88

Series

OptiMOS 2

Mount Type

Surface

Pin Count

6

Maximum Drain Source Resistance Rds

600mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

500mW

Typical Gate Charge Qg @ Vgs

0.32nC

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

-12V, +12V

Forward Voltage Vf

900mV

Transistor Configuration

Isolated

Maximum Operating Temperature

150°C

Length

2mm

Width

1.25mm

Standards/Approvals

No

Height

800μm

Number of Elements per Chip

2

Automotive Standard

AEC-Q101

Infineon OptiMOS 2 Series MOSFET, 20V Maximum Drain Source Voltage, 600mΩ Maximum Drain Source Resistance - BSD235NH6327XTSA1


This MOSFET is a compact, surface-mounted N-channel transistor designed for switching and power-management tasks in automotive and industrial environments. It operates as an enhancement-mode device with an isolated transistor configuration and is intended for applications requiring low gate charge switching and thermal endurance at elevated temperatures.

Features and Benefits:


• 20V maximum drain voltage enables safe low-voltage switching
• 600 mΩ RDS(on) reduces conduction losses during operation
• 0.32 nC typical gate charge delivers fast, low-driving-energy switching
• 950 mA continuous drain current supports modest load currents
• 500 mW power dissipation allows sustained operation under load
• AEC‑Q101 qualification suits automotive electronics testing

Applications


• Suitable for supply-rail switching in automotive modules
• Ideal for load switching in body-control units
• Used for gate drivers and secondary-side power stages
• Can be used for compact power management in ubiquitous SMD designs
• Appropriate for dual-channel switching in sensor interfaces

What gate-drive limits should be observed for safe operation?


The device accepts gate-source voltages up to 12V maximum

ensure drive circuits remain within this limit to avoid gate-oxide stress.

How does thermal range affect placement in designs?


It operates between -55 °C and 150 °C, permitting placement near heat‑generating components but still requiring thermal consideration for PCB copper area and airflow to manage 500 mW dissipation.

How many discrete elements are provided on the die?


The chip contains two elements, useful where paired switching channels are needed in a single package.

What physical package constraints influence PCB layout?


The component is supplied in an SC-88 package with six pins, so footprint planning must accommodate the small SMD pin array and clearance for solder fillets.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy