Nexperia Isolated Trench MOSFET 2 N-Channel MOSFET, 870 mA, 20 V Enhancement, 6-Pin SC-88 PMGD280UN,115

Get a bulk buy discount

Add 100 more to save 9%

View bulk pricing options

Subtotal (1 pack of 20 units)*

€5.06

(exc. VAT)

€6.22

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 260 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
20 - 80€0.253€5.06-
100 - 180€0.228€4.569%
200 +€0.203€4.0619%

*price indicative

Packaging Options:
RS Stock No.:
725-8329
Mfr. Part No.:
PMGD280UN,115
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

870mA

Maximum Drain Source Voltage Vds

20V

Package Type

SC-88

Series

Trench MOSFET

Mount Type

Surface

Pin Count

6

Maximum Drain Source Resistance Rds

340mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

400mW

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

-8V, +8V

Typical Gate Charge Qg @ Vgs

0.89nC

Forward Voltage Vf

830mV

Maximum Operating Temperature

150°C

Transistor Configuration

Isolated

Length

2.2mm

Standards/Approvals

No

Width

1.35mm

Height

1mm

Number of Elements per Chip

2

Automotive Standard

No

COO (Country of Origin):
MY

Dual N-Channel MOSFET, Nexperia


MOSFET Transistors, NXP Semiconductors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy