STMicroelectronics MDmesh M5 N-Channel MOSFET, 18 A, 710 V Enhancement, 3-Pin TO-220 STF20N65M5
- RS Stock No.:
- 783-3087
- Mfr. Part No.:
- STF20N65M5
- Manufacturer:
- STMicroelectronics
Add 50 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€15.36
(exc. VAT)
€18.90
(inc. VAT)
- 15 unit(s) shipping from 20 November 2026
- Plus 50 unit(s) shipping from 27 January 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €3.072 | €15.36 | - |
| 50 - 120 | €2.798 | €13.99 | 8% |
| 125 + | €2.332 | €11.66 | 24% |
*price indicative
- RS Stock No.:
- 783-3087
- Mfr. Part No.:
- STF20N65M5
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 18A | |
| Maximum Drain Source Voltage Vds | 710V | |
| Series | MDmesh M5 | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 190mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 30W | |
| Typical Gate Charge Qg @ Vgs | 36nC | |
| Maximum Gate Source Voltage Vgs | -25V, +25V | |
| Forward Voltage Vf | 1.5V | |
| Maximum Operating Temperature | 150°C | |
| Width | 4.6mm | |
| Standards/Approvals | No | |
| Length | 10.4mm | |
| Height | 16.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 18A | ||
Maximum Drain Source Voltage Vds 710V | ||
Series MDmesh M5 | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 190mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 30W | ||
Typical Gate Charge Qg @ Vgs 36nC | ||
Maximum Gate Source Voltage Vgs -25V, +25V | ||
Forward Voltage Vf 1.5V | ||
Maximum Operating Temperature 150°C | ||
Width 4.6mm | ||
Standards/Approvals No | ||
Length 10.4mm | ||
Height 16.4mm | ||
Automotive Standard No | ||
N-channel MDmesh™ M5 Series, STMicroelectronics
MOSFET Transistors, STMicroelectronics
Related links
- STMicroelectronics MDmesh M5 N-Channel MOSFET 710 V Enhancement, 3-Pin TO-220 STF20N65M5
- STMicroelectronics MDmesh M5 N-Channel MOSFET 710 V Enhancement, 3-Pin TO-3PF
- STMicroelectronics MDmesh M5 N-Channel MOSFET 710 V Enhancement, 3-Pin TO-220
- STMicroelectronics MDmesh M5 N-Channel MOSFET 710 V Enhancement, 3-Pin TO-252 STD15N65M5
- STMicroelectronics MDmesh M5 N-Channel MOSFET 710 V Enhancement, 3-Pin TO-3PF STFW69N65M5
- STMicroelectronics MDmesh M5 N-Channel MOSFET 710 V Enhancement, 3-Pin TO-247 STW88N65M5
- STMicroelectronics MDmesh M5 N-Channel MOSFET 710 V Enhancement, 3-Pin Max247
- STMicroelectronics MDmesh M5 N-Channel MOSFET 710 V Enhancement, 3-Pin TO-220
