DiodesZetex DMN N-Channel MOSFET, 1.4 A, 12 V Enhancement, 3-Pin X1-DFN DMN1150UFB-7B

Get a bulk buy discount

Add 500 more to save 4%

View bulk pricing options

Subtotal (1 pack of 50 units)*

€13.50

(exc. VAT)

€16.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 450€0.27€13.50-
500 - 2450€0.257€12.854%
2500 +€0.246€12.308%

*price indicative

Packaging Options:
RS Stock No.:
790-4583
Mfr. Part No.:
DMN1150UFB-7B
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

1.4A

Maximum Drain Source Voltage Vds

12V

Package Type

X1-DFN

Series

DMN

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

210mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

1.5nC

Maximum Power Dissipation Pd

500mW

Minimum Operating Temperature

-55°C

Forward Voltage Vf

700mV

Maximum Gate Source Voltage Vgs

-6V, +6V

Maximum Operating Temperature

150°C

Width

680μm

Length

1.08mm

Height

480μm

Standards/Approvals

No

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

N-Channel MOSFET, 12V to 28V, Diodes Inc


MOSFET Transistors, Diodes Inc.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy