DiodesZetex DMP Type P-Channel MOSFET, 14 A, 60 V Enhancement, 3-Pin TO-252 DMP6180SK3-13
- RS Stock No.:
- 790-4625
- Mfr. Part No.:
- DMP6180SK3-13
- Manufacturer:
- DiodesZetex
Add 50 more to save €5.65
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€4.83
(exc. VAT)
€5.94
(inc. VAT)
- 40 unit(s) ready to ship from another location
- Plus 76,770 unit(s) shipping from 26 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €0.483 | €4.83 | - |
| 50 - 120 | €0.37 | €3.70 | €5.65 |
| 130 - 620 | €0.292 | €2.92 | €24.83 |
| 630 - 1250 | €0.263 | €2.63 | €138.60 |
| 1260 + | €0.234 | €2.34 | €313.74 |
*price indicative
- RS Stock No.:
- 790-4625
- Mfr. Part No.:
- DMP6180SK3-13
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 14A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | DMP | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 140mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | -1V | |
| Maximum Power Dissipation Pd | 40W | |
| Typical Gate Charge Qg @ Vgs | 17.1nC | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.39mm | |
| Length | 6.7mm | |
| Standards/Approvals | No | |
| Width | 6.2mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 14A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series DMP | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 140mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf -1V | ||
Maximum Power Dissipation Pd 40W | ||
Typical Gate Charge Qg @ Vgs 17.1nC | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 150°C | ||
Height 2.39mm | ||
Length 6.7mm | ||
Standards/Approvals No | ||
Width 6.2mm | ||
Automotive Standard AEC-Q101 | ||
P-Channel MOSFET, 40V to 90V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex DMP Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 DMP6180SK3-13
- DiodesZetex DMP Type P-Channel MOSFET 40 V Enhancement, 3-Pin TO-252 DMP4051LK3-13
- DiodesZetex DMP Type P-Channel MOSFET 30 V Enhancement, 3-Pin TO-252 DMP3010LK3-13
- DiodesZetex DMP Type P-Channel MOSFET 40 V Enhancement, 4-Pin TO-252
- DiodesZetex DMP Type P-Channel MOSFET 40 V Enhancement, 4-Pin TO-252 DMPH4013SK3-13
- DiodesZetex DMP Type P-Channel MOSFET 40 V Enhancement, 4-Pin TO-252 DMPH4023SK3-13
- DiodesZetex DMP Type P-Channel MOSFET 60 V Enhancement, 8-Pin PowerDI5060
- DiodesZetex DMP Type P-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223 DMP6023LE-13
