DiodesZetex DMP Type P-Channel MOSFET, 18.2 A, 60 V Enhancement, 4-Pin SOT-223 DMP6023LE-13
- RS Stock No.:
- 921-1158
- Mfr. Part No.:
- DMP6023LE-13
- Manufacturer:
- DiodesZetex
Add 100 more to save €9.60
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€19.18
(exc. VAT)
€23.60
(inc. VAT)
- 280 unit(s) ready to ship from another location
- Plus 2,340 unit(s) shipping from 26 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 80 | €0.959 | €19.18 | - |
| 100 - 480 | €0.863 | €17.26 | €9.60 |
| 500 + | €0.823 | €16.46 | €68.00 |
*price indicative
- RS Stock No.:
- 921-1158
- Mfr. Part No.:
- DMP6023LE-13
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 18.2A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | SOT-223 | |
| Series | DMP | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 35mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 53.1nC | |
| Maximum Power Dissipation Pd | 17.3W | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | -1.2V | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.55mm | |
| Height | 1.65mm | |
| Standards/Approvals | No | |
| Width | 3.55mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 18.2A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type SOT-223 | ||
Series DMP | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 35mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 53.1nC | ||
Maximum Power Dissipation Pd 17.3W | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf -1.2V | ||
Maximum Operating Temperature 150°C | ||
Length 6.55mm | ||
Height 1.65mm | ||
Standards/Approvals No | ||
Width 3.55mm | ||
Automotive Standard AEC-Q101 | ||
P-Channel MOSFET, 40V to 90V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex DMP Type P-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223 DMP6023LE-13
- DiodesZetex DMP Type P-Channel MOSFET 450 V Enhancement, 4-Pin SOT-223 DMP45H21DHE-13
- DiodesZetex DMP Type P-Channel MOSFET 450 V Enhancement, 4-Pin SOT-223 DMP45H150DHE-13
- DiodesZetex DMP Type P-Channel MOSFET 40 V Enhancement, 4-Pin TO-252
- DiodesZetex DMP Type P-Channel MOSFET 40 V Enhancement, 4-Pin TO-252 DMPH4013SK3-13
- DiodesZetex DMP Type P-Channel MOSFET 40 V Enhancement, 4-Pin TO-252 DMPH4023SK3-13
- DiodesZetex DMP Type P-Channel MOSFET 60 V Enhancement, 8-Pin PowerDI5060
- DiodesZetex DMP Type P-Channel MOSFET 12 V Enhancement, 8-Pin PowerDI5060-8
