DiodesZetex DMP Type P-Channel MOSFET, 55 A, 40 V Enhancement, 4-Pin TO-252 DMPH4013SK3-13
- RS Stock No.:
- 182-7255
- Mfr. Part No.:
- DMPH4013SK3-13
- Manufacturer:
- DiodesZetex
Subtotal (1 pack of 10 units)*
€7.06
(exc. VAT)
€8.68
(inc. VAT)
Temporarily out of stock
- 6,280 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €0.706 | €7.06 |
*price indicative
- RS Stock No.:
- 182-7255
- Mfr. Part No.:
- DMPH4013SK3-13
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 55A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | DMP | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 23mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 67nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | -1.2V | |
| Maximum Power Dissipation Pd | 3.7W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Width | 6.2mm | |
| Length | 6.7mm | |
| Height | 2.26mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 55A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series DMP | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 23mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 67nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf -1.2V | ||
Maximum Power Dissipation Pd 3.7W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Width 6.2mm | ||
Length 6.7mm | ||
Height 2.26mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
This MOSFET is designed to minimize the on-state resistance (RDS(ON)) and yet maintain superior switching performance, making it ideal for high-efficiency power management applications.
Rated to +175°C – Ideal for High Ambient Temperature
Environments
Low On-Resistance
Fast Switching Speed
Lead-free finish
Halogen and Antimony Free. Green Device
Applications
Reverse Polarity Protection
Motor Control
Power Management
Related links
- DiodesZetex DMP Type P-Channel MOSFET 40 V Enhancement, 4-Pin TO-252 DMPH4013SK3-13
- DiodesZetex DMP Type P-Channel MOSFET 40 V Enhancement, 4-Pin TO-252
- DiodesZetex DMP Type P-Channel MOSFET 40 V Enhancement, 4-Pin TO-252 DMPH4023SK3-13
- DiodesZetex DMP Type P-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223 DMP6023LE-13
- DiodesZetex DMP Type P-Channel MOSFET 40 V Enhancement, 3-Pin TO-252 DMP4051LK3-13
- DiodesZetex DMP Type P-Channel MOSFET 450 V Enhancement, 4-Pin SOT-223 DMP45H21DHE-13
- DiodesZetex DMP Type P-Channel MOSFET 450 V Enhancement, 4-Pin SOT-223 DMP45H150DHE-13
- DiodesZetex DMP Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 DMP6180SK3-13
