STMicroelectronics STripFET N-Channel MOSFET, 18 A, 200 V Enhancement, 3-Pin TO-252 STD25NF20
- RS Stock No.:
- 791-9298
- Mfr. Part No.:
- STD25NF20
- Manufacturer:
- STMicroelectronics
Add 50 more to save €2.60
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€7.97
(exc. VAT)
€9.81
(inc. VAT)
- 2,435 unit(s) shipping from 20 November 2026
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | €1.594 | €7.97 | - |
| 50 - 245 | €1.542 | €7.71 | €2.60 |
| 250 - 495 | €1.494 | €7.47 | €25.00 |
| 500 + | €1.294 | €6.47 | €150.00 |
*price indicative
- RS Stock No.:
- 791-9298
- Mfr. Part No.:
- STD25NF20
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 18A | |
| Maximum Drain Source Voltage Vds | 200V | |
| Series | STripFET | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 125mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | 1.6V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 110W | |
| Typical Gate Charge Qg @ Vgs | 28nC | |
| Maximum Operating Temperature | 175°C | |
| Width | 6.2mm | |
| Standards/Approvals | No | |
| Length | 6.6mm | |
| Height | 2.4mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 18A | ||
Maximum Drain Source Voltage Vds 200V | ||
Series STripFET | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 125mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf 1.6V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 110W | ||
Typical Gate Charge Qg @ Vgs 28nC | ||
Maximum Operating Temperature 175°C | ||
Width 6.2mm | ||
Standards/Approvals No | ||
Length 6.6mm | ||
Height 2.4mm | ||
Automotive Standard AEC-Q101 | ||
N-Channel STripFET™, STMicroelectronics
MOSFET Transistors, STMicroelectronics
Related links
- STMicroelectronics STripFET N-Channel MOSFET 200 V Enhancement, 3-Pin TO-252 STD25NF20
- STMicroelectronics STripFET N-Channel MOSFET 200 V Enhancement, 3-Pin TO-252 STD20NF20
- STMicroelectronics STripFET N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220 STP20NF20
- STMicroelectronics STripFET N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220
- STMicroelectronics STripFET N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220
- STMicroelectronics STripFET N-Channel MOSFET 200 V Enhancement, 3-Pin TO-263 STB75NF20
- STMicroelectronics STripFET N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220 IRF630
- STMicroelectronics STripFET N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220 STP19NF20
