Toshiba TK N-Channel MOSFET, 105 A, 60 V Enhancement, 3-Pin TO-220

Subtotal (1 pack of 5 units)*

€7.26

(exc. VAT)

€8.93

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€1.452€7.26

*price indicative

RS Stock No.:
796-5106
Mfr. Part No.:
TK58E06N1
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

105A

Maximum Drain Source Voltage Vds

60V

Series

TK

Package Type

TO-220

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

5.4mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Power Dissipation Pd

110W

Typical Gate Charge Qg @ Vgs

46nC

Forward Voltage Vf

-1.2V

Maximum Operating Temperature

150°C

Length

10.16mm

Standards/Approvals

No

Width

4.45mm

Height

15.1mm

Automotive Standard

No

MOSFET Transistors, Toshiba


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy