Toshiba TPC Type P-Channel MOSFET, 10 A, 30 V Enhancement, 8-Pin SOP TPC8125
- RS Stock No.:
- 168-7782
- Mfr. Part No.:
- TPC8125
- Manufacturer:
- Toshiba
Subtotal (1 reel of 2500 units)*
€952.50
(exc. VAT)
€1,172.50
(inc. VAT)
Temporarily out of stock
- 2,500 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.381 | €952.50 |
*price indicative
- RS Stock No.:
- 168-7782
- Mfr. Part No.:
- TPC8125
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 10A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Series | TPC | |
| Package Type | SOP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 17mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.2V | |
| Maximum Power Dissipation Pd | 1.9W | |
| Maximum Gate Source Voltage Vgs | -25V, +20V | |
| Typical Gate Charge Qg @ Vgs | 64nC | |
| Maximum Operating Temperature | 150°C | |
| Length | 4.9mm | |
| Width | 3.9mm | |
| Height | 1.52mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 10A | ||
Maximum Drain Source Voltage Vds 30V | ||
Series TPC | ||
Package Type SOP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 17mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.2V | ||
Maximum Power Dissipation Pd 1.9W | ||
Maximum Gate Source Voltage Vgs -25V, +20V | ||
Typical Gate Charge Qg @ Vgs 64nC | ||
Maximum Operating Temperature 150°C | ||
Length 4.9mm | ||
Width 3.9mm | ||
Height 1.52mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
MOSFET P-Channel, TPC Series, Toshiba
MOSFET Transistors, Toshiba
Related links
- Toshiba TPC Type P-Channel MOSFET 30 V Enhancement, 8-Pin SOP TPC8125
- Toshiba TPC N-Channel MOSFET 40 V Enhancement, 8-Pin SOP TPCA8052-H
- ROHM RRS050 Type P-Channel MOSFET 30 V Enhancement, 8-Pin SOP
- ROHM RRS050 Type P-Channel MOSFET 30 V Enhancement, 8-Pin SOP
- DiodesZetex Isolated 2 Type P-Channel Power MOSFET 30 V Enhancement, 8-Pin SOP
- DiodesZetex Isolated 2 Type P-Channel Power MOSFET 30 V Enhancement, 8-Pin SOP DMP3056LSD-13
- ROHM Dual SP8M21 2 Type N 6 A 8-Pin SOP
- ROHM Dual SP8M3 1 Type N 5 A 8-Pin SOP
