onsemi PowerTrench N-Channel MOSFET, 70 A, 40 V Enhancement, 3-Pin TO-252 FDD8445
- RS Stock No.:
- 671-0365
- Mfr. Part No.:
- FDD8445
- Manufacturer:
- onsemi
Subtotal (1 pack of 5 units)*
€6.10
(exc. VAT)
€7.50
(inc. VAT)
Temporarily out of stock
- 435 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €1.22 | €6.10 |
*price indicative
- RS Stock No.:
- 671-0365
- Mfr. Part No.:
- FDD8445
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 70A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | TO-252 | |
| Series | PowerTrench | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 16mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 79W | |
| Typical Gate Charge Qg @ Vgs | 45nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 175°C | |
| Height | 2.39mm | |
| Length | 6.73mm | |
| Width | 6.22mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 70A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type TO-252 | ||
Series PowerTrench | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 16mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 79W | ||
Typical Gate Charge Qg @ Vgs 45nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 175°C | ||
Height 2.39mm | ||
Length 6.73mm | ||
Width 6.22mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Automotive N-Channel MOSFET, Fairchild Semiconductor
Fairchild Semiconductor is providing solutions that solve complex challenges in the automotive market With a thorough command of quality, safety, and reliability standards.
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
Related links
- onsemi PowerTrench N-Channel MOSFET 40 V Enhancement, 3-Pin TO-252
- onsemi PowerTrench N-Channel MOSFET 40 V Enhancement, 3-Pin TO-252 FDD8647L
- onsemi PowerTrench N-Channel MOSFET 40 V Enhancement, 3-Pin TO-252 FDD8447L
- onsemi PowerTrench N-Channel MOSFET 40 V Enhancement, 3-Pin TO-252 FDD8453LZ
- onsemi PowerTrench N-Channel MOSFET 40 V Enhancement, 3-Pin TO-252 FDD8444
- onsemi PowerTrench N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252
- onsemi PowerTrench N-Channel MOSFET 30 V Enhancement, 3-Pin TO-252
- onsemi PowerTrench N-Channel MOSFET 30 V Enhancement, 3-Pin TO-252
