IXYS HiperFET, Polar3 N-Channel MOSFET, 120 A, 300 V Enhancement, 3-Pin TO-264 IXFK120N30P3
- RS Stock No.:
- 802-4394
- Distrelec Article No.:
- 302-53-342
- Mfr. Part No.:
- IXFK120N30P3
- Manufacturer:
- IXYS
Add 2 more to save €1.88
View bulk pricing optionsSubtotal (1 unit)*
€18.74
(exc. VAT)
€23.05
(inc. VAT)
- 22 unit(s) shipping from 20 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | €18.74 | - |
| 2 - 4 | €17.80 | €1.88 |
| 5 - 9 | €16.87 | €9.35 |
| 10 + | €16.48 | €22.60 |
*price indicative
- RS Stock No.:
- 802-4394
- Distrelec Article No.:
- 302-53-342
- Mfr. Part No.:
- IXFK120N30P3
- Manufacturer:
- IXYS
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 120A | |
| Maximum Drain Source Voltage Vds | 300V | |
| Series | HiperFET, Polar3 | |
| Package Type | TO-264 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 27mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 1.13kW | |
| Forward Voltage Vf | 1.5V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Typical Gate Charge Qg @ Vgs | 150nC | |
| Maximum Operating Temperature | 150°C | |
| Length | 19.96mm | |
| Standards/Approvals | No | |
| Width | 5.13mm | |
| Height | 26.16mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 120A | ||
Maximum Drain Source Voltage Vds 300V | ||
Series HiperFET, Polar3 | ||
Package Type TO-264 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 27mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 1.13kW | ||
Forward Voltage Vf 1.5V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Typical Gate Charge Qg @ Vgs 150nC | ||
Maximum Operating Temperature 150°C | ||
Length 19.96mm | ||
Standards/Approvals No | ||
Width 5.13mm | ||
Height 26.16mm | ||
Automotive Standard No | ||
N-channel Power MOSFET, IXYS HiperFET™ Polar3™ Series
MOSFET Transistors, IXYS
Related links
- IXYS HiperFET 120 A 3-Pin TO-264 IXFK120N30P3
- IXYS HiperFET 150 A 3-Pin TO-264 IXFK150N30P3
- IXYS HiperFET 64 A 3-Pin TO-264 IXFK64N60P3
- IXYS HiperFET 78 A 3-Pin TO-264 IXFK78N50P3
- IXYS HiperFET 120 A 3-Pin PLUS247 IXFX120N30P3
- IXYS HiperFET 210 A 3-Pin PLUS264
- IXYS HiperFET 94 A 3-Pin TO-247
- IXYS HiperFET 94 A 3-Pin TO-3P IXFQ94N30P3
