IXYS HiperFET, Polar3 N-Channel MOSFET, 22 A, 600 V Enhancement, 3-Pin TO-247 IXFH22N60P3

Subtotal (1 pack of 2 units)*

€14.05

(exc. VAT)

€17.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +€7.025€14.05

*price indicative

Packaging Options:
RS Stock No.:
802-4366
Mfr. Part No.:
IXFH22N60P3
Manufacturer:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

22A

Maximum Drain Source Voltage Vds

600V

Package Type

TO-247

Series

HiperFET, Polar3

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

360mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

38nC

Maximum Power Dissipation Pd

500W

Maximum Gate Source Voltage Vgs

-30V, +30V

Forward Voltage Vf

1.4V

Maximum Operating Temperature

150°C

Length

16.26mm

Standards/Approvals

No

Width

5.3mm

Height

21.46mm

Automotive Standard

No

N-channel Power MOSFET, IXYS HiperFET™ Polar3™ Series


A range of IXYS Polar3™ series N-channel Power MOSFETs with Fast Intrinsic Diode (HiPerFET™)

MOSFET Transistors, IXYS


A wide range of Advanced discrete Power MOSFET devices from IXYS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy