onsemi Single PowerTrench N-Channel MOSFET, 600 mA, 20 V Enhancement, 3-Pin SOT-523 FDY302NZ
- RS Stock No.:
- 807-0729
- Mfr. Part No.:
- FDY302NZ
- Manufacturer:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 807-0729
- Mfr. Part No.:
- FDY302NZ
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Transistor Configuration | Single | |
| Series | PowerTrench | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current (Id) | 600 mA | |
| Maximum Drain Source Voltage (Vds) | 20 V | |
| Channel Mode | Enhancement | |
| Pin Count | 3 | |
| Package Type | SOT-523 (SC-89) | |
| Height | 780 μm | |
| Length | 1.7 mm | |
| Maximum Drain Source Resistance (Rds) | 1.2 Ω | |
| Maximum Gate Source Voltage (Vgs) | 12 V, -12 V | |
| Maximum Operating Temperature | 150 °C | |
| Maximum Power Dissipation (Pd) | 625 mW | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Surface | |
| Width | 980 μm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Transistor Configuration Single | ||
Series PowerTrench | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current (Id) 600 mA | ||
Maximum Drain Source Voltage (Vds) 20 V | ||
Channel Mode Enhancement | ||
Pin Count 3 | ||
Package Type SOT-523 (SC-89) | ||
Height 780 μm | ||
Length 1.7 mm | ||
Maximum Drain Source Resistance (Rds) 1.2 Ω | ||
Maximum Gate Source Voltage (Vgs) 12 V, -12 V | ||
Maximum Operating Temperature 150 °C | ||
Maximum Power Dissipation (Pd) 625 mW | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Surface | ||
Width 980 μm | ||
PowerTrench® N-Channel MOSFET, up to 9.9A, Fairchild Semiconductor
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
Related links
- onsemi Single PowerTrench N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-523 FDY302NZ
- onsemi Single PowerTrench 1 N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-523 FDY300NZ
- onsemi Isolated PowerTrench 2 N-Channel MOSFET 20 V Enhancement, 6-Pin SC-89-6 FDY3000NZ
- DiodesZetex DMN2005K N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 DMN2005K-7
- DiodesZetex DMP2004K P-Channel MOSFET -20 V Enhancement, 3-Pin SOT-23 DMP2004K-7
- DiodesZetex DMP2900 Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-323 DMP2900UW-7
- DiodesZetex DMP2900 Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-323
- Nexperia N-Channel MOSFET 20 V Enhancement, 8-Pin DFN PMDXB600UNEZ
