DiodesZetex DMN2005K N-Channel MOSFET, 600 mA, 20 V Enhancement, 3-Pin SOT-23 DMN2005K-7

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
822-2545
Mfr. Part No.:
DMN2005K-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

600mA

Maximum Drain Source Voltage Vds

20V

Package Type

SOT-23

Series

DMN2005K

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

3.5Ω

Channel Mode

Enhancement

Minimum Operating Temperature

-65°C

Typical Gate Charge Qg @ Vgs

0.5nC

Maximum Gate Source Voltage Vgs

-10V, +10V

Forward Voltage Vf

700mV

Maximum Power Dissipation Pd

350mW

Maximum Operating Temperature

150°C

Length

3mm

Height

1mm

Width

1.4mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

N-Channel MOSFET, 12V to 28V, Diodes Inc


MOSFET Transistors, Diodes Inc.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy