onsemi MGSF1 N-Channel MOSFET, 2.1 A, 30 V Enhancement, 3-Pin SOT-23 MGSF1N03LT1G

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

€26.20

(exc. VAT)

€32.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 400€0.262€26.20
500 - 900€0.226€22.60
1000 +€0.196€19.60

*price indicative

Packaging Options:
RS Stock No.:
808-0130
Mfr. Part No.:
MGSF1N03LT1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

2.1A

Maximum Drain Source Voltage Vds

30V

Package Type

SOT-23

Series

MGSF1

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

145mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

6nC

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Power Dissipation Pd

690mW

Forward Voltage Vf

800mV

Maximum Operating Temperature

150°C

Standards/Approvals

No

Length

3.04mm

Height

1.01mm

Width

1.4mm

Automotive Standard

AEC-Q101

N-Channel Power MOSFET, 30V, ON Semiconductor


MOSFET Transistors, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy