onsemi MGSF1N03L N-Channel MOSFET, 2.1 A, 30 V Enhancement, 3-Pin SOT-23 MVGSF1N03LT1G

Get a bulk buy discount

Add 100 more to save 13%

View bulk pricing options

Subtotal (1 pack of 25 units)*

€15.83

(exc. VAT)

€19.48

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
Saving
25 - 75€0.633€15.83-
100 - 225€0.545€13.6313%
250 +€0.473€11.8325%

*price indicative

Packaging Options:
RS Stock No.:
802-1954
Mfr. Part No.:
MVGSF1N03LT1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

2.1A

Maximum Drain Source Voltage Vds

30V

Series

MGSF1N03L

Package Type

SOT-23

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

145mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-20V, +20V

Typical Gate Charge Qg @ Vgs

6nC

Maximum Power Dissipation Pd

690mW

Forward Voltage Vf

800mV

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Length

3.04mm

Height

1.01mm

Width

1.4mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

N-Channel Power MOSFET, 30V, ON Semiconductor


MOSFET Transistors, ON Semiconductor


Related links