onsemi N-Channel MOSFET, 2.2 A, 60 V Enhancement, 3-Pin SOT-23 NTR5198NLT1G
- RS Stock No.:
- 796-1381
- Mfr. Part No.:
- NTR5198NLT1G
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€5.27
(exc. VAT)
€6.50
(inc. VAT)
In Stock
- Plus 2,200 unit(s) shipping from 02 November 2026
- Plus 6,000 unit(s) shipping from 12 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 75 | €0.211 | €5.28 |
| 100 - 225 | €0.182 | €4.55 |
| 250 - 475 | €0.158 | €3.95 |
| 500 - 975 | €0.139 | €3.48 |
| 1000 + | €0.126 | €3.15 |
*price indicative
- RS Stock No.:
- 796-1381
- Mfr. Part No.:
- NTR5198NLT1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 2.2A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 155mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 900mW | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 5.1nC | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.4mm | |
| Length | 3.04mm | |
| Standards/Approvals | No | |
| Height | 1.01mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 2.2A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 155mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 900mW | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 5.1nC | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Width 1.4mm | ||
Length 3.04mm | ||
Standards/Approvals No | ||
Height 1.01mm | ||
Automotive Standard No | ||
N-Channel Power MOSFET, 60V, ON Semiconductor
MOSFET Transistors, ON Semiconductor
Related links
- onsemi N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 NTR5198NLT1G
- onsemi NVR5198NL N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 NVR5198NLT1G
- onsemi FDN337N N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 FDN337N
- onsemi 2N7002K N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 2N7002KT1G
- onsemi NDS7002A N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 NDS7002A
- onsemi N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 NTR4503NT1G
- onsemi 2N7002K N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 2N7002K
- onsemi 2N7002 N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 2N7002
