onsemi PowerTrench N-Channel MOSFET, 92 A, 150 V Enhancement, 3-Pin TO-263 FDB110N15A

Subtotal (1 pack of 2 units)*

€7.34

(exc. VAT)

€9.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 730 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +€3.67€7.34

*price indicative

Packaging Options:
RS Stock No.:
809-0802
Mfr. Part No.:
FDB110N15A
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

92A

Maximum Drain Source Voltage Vds

150V

Package Type

TO-263

Series

PowerTrench

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

11mΩ

Channel Mode

Enhancement

Forward Voltage Vf

1.25V

Maximum Gate Source Voltage Vgs

-20V, +20V

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

47nC

Maximum Power Dissipation Pd

234W

Maximum Operating Temperature

175°C

Width

9.65mm

Standards/Approvals

No

Height

4.83mm

Length

10.67mm

Automotive Standard

No

PowerTrench® N-Channel MOSFET, over 60A, Fairchild Semiconductor


MOSFET Transistors, ON Semi


ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.

ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy