onsemi PowerTrench N-Channel Power MOSFET, 92 A, 30 V Enhancement, 3-Pin TO-220AB FDP8896

Subtotal (1 pack of 5 units)*

€10.26

(exc. VAT)

€12.62

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 5 left, ready to ship from another location
  • Final 505 unit(s) shipping from 26 November 2026
Units
Per unit
Per Pack*
5 +€2.052€10.26

*price indicative

RS Stock No.:
671-4875
Mfr. Part No.:
FDP8896
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Product Type

Power MOSFET

Maximum Continuous Drain Current Id

92A

Maximum Drain Source Voltage Vds

30V

Series

PowerTrench

Package Type

TO-220AB

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

5.9mΩ

Channel Mode

Enhancement

Forward Voltage Vf

1.25V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

80W

Typical Gate Charge Qg @ Vgs

48nC

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Width

4.83mm

Length

10.67mm

Height

9.4mm

Automotive Standard

No

PowerTrench® N-Channel MOSFET, 10A to 19.9A, Fairchild Semiconductor


MOSFET Transistors, ON Semi


ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.

ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy