onsemi PowerTrench N-Channel MOSFET, 15.7 A, 100 V Enhancement, 3-Pin TO-252 FDD850N10L
- RS Stock No.:
- 809-0944
- Mfr. Part No.:
- FDD850N10L
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 809-0944
- Mfr. Part No.:
- FDD850N10L
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 15.7A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | TO-252 | |
| Series | PowerTrench | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 96mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 50W | |
| Typical Gate Charge Qg @ Vgs | 22.2nC | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.3V | |
| Maximum Operating Temperature | 175°C | |
| Height | 2.39mm | |
| Width | 6.22mm | |
| Standards/Approvals | No | |
| Length | 6.73mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 15.7A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type TO-252 | ||
Series PowerTrench | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 96mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 50W | ||
Typical Gate Charge Qg @ Vgs 22.2nC | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.3V | ||
Maximum Operating Temperature 175°C | ||
Height 2.39mm | ||
Width 6.22mm | ||
Standards/Approvals No | ||
Length 6.73mm | ||
Automotive Standard No | ||
PowerTrench® N-Channel MOSFET, 10A to 19.9A, Fairchild Semiconductor
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
Related links
- onsemi PowerTrench N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252
- onsemi PowerTrench N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252 FDD86102
- onsemi PowerTrench N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252 FDD86102LZ
- onsemi PowerTrench N-Channel Power MOSFET 100 V Enhancement, 3-Pin TO-252
- onsemi PowerTrench N-Channel Power MOSFET 100 V Enhancement, 3-Pin TO-252 FDD3860
- onsemi PowerTrench N-Channel MOSFET 30 V Enhancement, 3-Pin TO-252
- onsemi PowerTrench N-Channel MOSFET 30 V Enhancement, 3-Pin TO-252
- onsemi PowerTrench N-Channel MOSFET 40 V Enhancement, 3-Pin TO-252
