onsemi PowerTrench N-Channel Power MOSFET, 29 A, 100 V Enhancement, 3-Pin TO-252

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
166-1700
Mfr. Part No.:
FDD3860
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Product Type

Power MOSFET

Maximum Continuous Drain Current Id

29A

Maximum Drain Source Voltage Vds

100V

Package Type

TO-252

Series

PowerTrench

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

36mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

31nC

Maximum Power Dissipation Pd

69W

Maximum Gate Source Voltage Vgs

-20V, +20V

Forward Voltage Vf

1.3V

Maximum Operating Temperature

150°C

Width

6.22mm

Length

6.73mm

Standards/Approvals

RoHS

Height

2.39mm

Automotive Standard

No

PowerTrench® N-Channel MOSFET, 20A to 59.9A, Fairchild Semiconductor


MOSFET Transistors, ON Semi


ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.

ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy