onsemi UniFET N-Channel MOSFET, 24 A, 500 V, 2-Pin TO-3PN FDA24N50

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
809-5075
Mfr. Part No.:
FDA24N50
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

24 A

Maximum Drain Source Voltage

500 V

Package Type

TO-3PN

Series

UniFET

Mounting Type

Through Hole

Pin Count

2

Maximum Drain Source Resistance

190 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

270 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Width

5mm

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

65 nC @ 10 V

Length

15.8mm

Number of Elements per Chip

1

Transistor Material

Si

Minimum Operating Temperature

-55 °C

Height

20.1mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy