onsemi UniFET N-Channel MOSFET, 23 A, 400 V Enhancement, 3-Pin TO-3PN FDA24N40F
- RS Stock No.:
- 903-4134
- Mfr. Part No.:
- FDA24N40F
- Manufacturer:
- onsemi
Subtotal (1 pack of 5 units)*
€18.89
(exc. VAT)
€23.24
(inc. VAT)
In Stock
- 365 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €3.778 | €18.89 |
*price indicative
- RS Stock No.:
- 903-4134
- Mfr. Part No.:
- FDA24N40F
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 23A | |
| Maximum Drain Source Voltage Vds | 400V | |
| Package Type | TO-3PN | |
| Series | UniFET | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 190mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 235W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 46nC | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Forward Voltage Vf | 1.5V | |
| Maximum Operating Temperature | 150°C | |
| Width | 5mm | |
| Length | 16.2mm | |
| Standards/Approvals | No | |
| Height | 20.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 23A | ||
Maximum Drain Source Voltage Vds 400V | ||
Package Type TO-3PN | ||
Series UniFET | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 190mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 235W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 46nC | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Forward Voltage Vf 1.5V | ||
Maximum Operating Temperature 150°C | ||
Width 5mm | ||
Length 16.2mm | ||
Standards/Approvals No | ||
Height 20.1mm | ||
Automotive Standard No | ||
UniFET™ N-Channel MOSFET, Fairchild Semiconductor
UniFET™ MOSFET is Fairchild Semiconductor's high voltage MOSFET family. It has the smallest on-state resistance among the Planar MOSFETs, and also provides superior switching performance and higher avalanche energy strength. In addition, the internal gate-source ESD diode allows UniFET-II™ MOSFET to withstand over 2000V HBM surge stress.
UniFET™ MOSFETs are suitable for switching power converter applications, such as power factor correction (PFC), flat panel display (FPD) TV power, ATX (Advanced Technology eXtended) and electronic lamp ballasts.
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
Related links
- onsemi UniFET N-Channel MOSFET 400 V Enhancement, 3-Pin TO-3PN FDA24N40F
- onsemi UniFET N-Channel MOSFET 250 V Enhancement, 3-Pin TO-3PN FDA69N25
- onsemi UniFET N-Channel MOSFET 500 V, 3-Pin TO-3PN FDA28N50F
- onsemi UniFET N-Channel MOSFET 500 V, 2-Pin TO-3PN FDA24N50
- onsemi UniFET N-Channel MOSFET 25 V Enhancement, 3-Pin SOT-23 FDV303N
- onsemi QFET N-Channel MOSFET 600 V Enhancement, 3-Pin TO-3PN FQA24N60
- onsemi UniFET N-Channel MOSFET 75 V Enhancement, 3-Pin TO-220AB
- onsemi UniFET N-Channel MOSFET 500 V Enhancement, 3-Pin TO-220F
