Vishay SiHF840S N-Channel MOSFET, 8.1 A, 500 V Enhancement, 3-Pin TO-263 SIHF840STRL-GE3

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€22.27

(exc. VAT)

€27.39

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40€2.227€22.27
50 - 90€2.093€20.93
100 - 240€1.892€18.92
250 - 490€1.781€17.81
500 +€1.67€16.70

*price indicative

Packaging Options:
RS Stock No.:
815-2657
Mfr. Part No.:
SIHF840STRL-GE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

8.1A

Maximum Drain Source Voltage Vds

500V

Series

SiHF840S

Package Type

TO-263

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

850mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Forward Voltage Vf

2V

Maximum Power Dissipation Pd

125W

Typical Gate Charge Qg @ Vgs

63nC

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Operating Temperature

150°C

Width

9.65mm

Height

4.83mm

Length

10.67mm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
CN

N-Channel MOSFET, 500V, Vishay Semiconductor


MOSFET Transistors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy