Infineon SIPMOS N-Channel MOSFET, 230 mA, 60 V Enhancement, 3-Pin SOT-23 BSS138NH6433XTMA1
- RS Stock No.:
- 178-7507
- Distrelec Article No.:
- 304-24-004
- Mfr. Part No.:
- BSS138NH6433XTMA1
- Manufacturer:
- Infineon
Add 20000 more to save €60.00
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
€490.00
(exc. VAT)
€600.00
(inc. VAT)
- 100,000 unit(s) ready to ship from another location
- Plus 10,000 unit(s) shipping from 25 November 2026
- Plus 10,000 unit(s) shipping from 26 November 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 10000 - 10000 | €0.049 | €490.00 | - |
| 20000 - 20000 | €0.046 | €460.00 | €60.00 |
| 30000 + | €0.043 | €430.00 | €180.00 |
*price indicative
- RS Stock No.:
- 178-7507
- Distrelec Article No.:
- 304-24-004
- Mfr. Part No.:
- BSS138NH6433XTMA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 230mA | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | SIPMOS | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 3.5Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Typical Gate Charge Qg @ Vgs | 1nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 360mW | |
| Forward Voltage Vf | 830mV | |
| Maximum Operating Temperature | 150°C | |
| Height | 1mm | |
| Length | 2.9mm | |
| Standards/Approvals | No | |
| Width | 1.3mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 230mA | ||
Maximum Drain Source Voltage Vds 60V | ||
Series SIPMOS | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 3.5Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Typical Gate Charge Qg @ Vgs 1nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 360mW | ||
Forward Voltage Vf 830mV | ||
Maximum Operating Temperature 150°C | ||
Height 1mm | ||
Length 2.9mm | ||
Standards/Approvals No | ||
Width 1.3mm | ||
Automotive Standard AEC-Q101 | ||
Infineon SIPMOS Series MOSFET, 60V Maximum Drain Source Voltage, 3.5Ω Maximum Drain Source Resistance - BSS138NH6433XTMA1
Features and Benefits:
• 3.5Ω low Rds(on) reduces conduction losses in small-signal circuits
• 230mA continuous drain current supports low-power switching loads
• 1nC typical gate charge allows fast gate transitions with minimal drive energy
• 360mW power dissipation helps manage thermal loading in constrained designs
• 20V maximum gate rating protects against excessive drive voltages
Applications
• Ideal for handheld instrument power management
• Used with control logic in telematics modules
• Can be used for load switching in battery-operated devices
• Suitable for general-purpose small-signal switching on PCBs
What mounting style is required for this component?
How does it cope with elevated operating temperatures?
What gate drive considerations should be observed?
Is this device suitable for high-current power stages?
Related links
- Infineon SIPMOS N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
- Infineon SIPMOS N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 BSS138NH6327XTSA2
- Infineon SIPMOS N-Channel MOSFET 60 V Depletion, 3-Pin SOT-23 BSS159NH6327XTSA2
- Infineon SN7002W N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-323 SN7002WH6327XTSA1
- Infineon BSS138I N-Channel MOSFET 60 V Depletion, 3-Pin SOT-23 BSS138IXTSA1
- Infineon SIPMOS N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 SN7002NH6327XTSA2
- Infineon SIPMOS N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 BSS7728NH6327XTSA2
- Microchip 2N7008 N-Channel MOSFET 60 V Enhancement, 3-Pin TO-92 2N7008-G
