DiodesZetex BS250P Type P-Channel MOSFET, 230 mA, 45 V Enhancement, 3-Pin E-Line
- RS Stock No.:
- 922-7831
- Mfr. Part No.:
- BS250P
- Manufacturer:
- DiodesZetex
Subtotal (1 bag of 4000 units)*
€1,388.00
(exc. VAT)
€1,708.00
(inc. VAT)
Temporarily out of stock
- Shipping from 17 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 4000 + | €0.347 | €1,388.00 |
*price indicative
- RS Stock No.:
- 922-7831
- Mfr. Part No.:
- BS250P
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 230mA | |
| Maximum Drain Source Voltage Vds | 45V | |
| Package Type | E-Line | |
| Series | BS250P | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 14Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 700mW | |
| Maximum Operating Temperature | 150°C | |
| Height | 4.01mm | |
| Width | 2.41mm | |
| Length | 4.77mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 230mA | ||
Maximum Drain Source Voltage Vds 45V | ||
Package Type E-Line | ||
Series BS250P | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 14Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 700mW | ||
Maximum Operating Temperature 150°C | ||
Height 4.01mm | ||
Width 2.41mm | ||
Length 4.77mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
P-Channel MOSFET, 40V to 90V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex BS250P Type P-Channel MOSFET 45 V Enhancement, 3-Pin E-Line BS250P
- DiodesZetex Type P-Channel MOSFET 100 V Enhancement, 3-Pin E-Line ZVP2110A
- Nexperia NX3008PBK Type P-Channel MOSFET 30 V Enhancement215
- DiodesZetex BS250F Type P-Channel MOSFET 45 V Enhancement, 3-Pin SOT-23 BS250FTA
- DiodesZetex BS250F Type P-Channel MOSFET 45 V Enhancement, 3-Pin SOT-23
- DiodesZetex Type P-Channel MOSFET 60 V Enhancement, 3-Pin E-Line
- DiodesZetex Type P-Channel MOSFET 60 V Enhancement, 3-Pin E-Line
- DiodesZetex Type P-Channel MOSFET 240 V Enhancement, 3-Pin E-Line
